Technical Document
Specifications
Brand
BournsSeries
2051
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
2kA
DC Spark Over Voltage
200V
Impulse Spark Over Voltage
500 V, 650V
Maximum Voltage Rating
200 V
Mounting Type
Surface Mount
Dimensions
4.5 x 3.2 x 2.7mm
Depth
3.2mm
Height
2.7mm
Length
4.5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Miniature SMD Gas Discharge Tube - 2051 Series
The 2051 Series Miniature Gas Discharge Tube ( GDT ) from Bourns® is an extremely small 2.7 x 3.2 x 4.5 mm) and robust over voltage protection solution. Designed specifically to meet board level protection requirements for telecom and industrial communication equipment with space limitations, the 2051 Series GDT is ideal for PCI cards, MDC Modems, Splitters and CPE applications. Additionally the 2051 Series GDTs have a low capacitance making them well suited for use in high-speed/high-bandwidth applications.
Key features:-
Compact size
Low capacitance
Performance stability over life
High insulation resistance
UL Recognized
Applications include:-
MDC / PCI modems
Splitters
Telecom CPE
Datacom
€ 4.05
€ 0.81 Each (Supplied on a Reel) (Exc. Vat)
€ 5.02
€ 1.004 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 4.05
€ 0.81 Each (Supplied on a Reel) (Exc. Vat)
€ 5.02
€ 1.004 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsSeries
2051
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
2kA
DC Spark Over Voltage
200V
Impulse Spark Over Voltage
500 V, 650V
Maximum Voltage Rating
200 V
Mounting Type
Surface Mount
Dimensions
4.5 x 3.2 x 2.7mm
Depth
3.2mm
Height
2.7mm
Length
4.5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Miniature SMD Gas Discharge Tube - 2051 Series
The 2051 Series Miniature Gas Discharge Tube ( GDT ) from Bourns® is an extremely small 2.7 x 3.2 x 4.5 mm) and robust over voltage protection solution. Designed specifically to meet board level protection requirements for telecom and industrial communication equipment with space limitations, the 2051 Series GDT is ideal for PCI cards, MDC Modems, Splitters and CPE applications. Additionally the 2051 Series GDTs have a low capacitance making them well suited for use in high-speed/high-bandwidth applications.
Key features:-
Compact size
Low capacitance
Performance stability over life
High insulation resistance
UL Recognized
Applications include:-
MDC / PCI modems
Splitters
Telecom CPE
Datacom