Technical Document
Specifications
Brand
BournsSeries
2089
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
3kA
DC Spark Over Voltage
3600V
Impulse Spark Over Voltage
4600V
Mounting Type
Axial
Dimensions
5.5 (Dia.) x 6mm
Length
6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2089 Series Gas Discharge Tube 3kA/2A
Compact axial device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
5
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.15 | € 5.75 |
50 - 95 | € 0.84 | € 4.20 |
100 - 120 | € 0.70 | € 3.50 |
125 - 245 | € 0.68 | € 3.40 |
250+ | € 0.65 | € 3.25 |
Technical Document
Specifications
Brand
BournsSeries
2089
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
3kA
DC Spark Over Voltage
3600V
Impulse Spark Over Voltage
4600V
Mounting Type
Axial
Dimensions
5.5 (Dia.) x 6mm
Length
6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2089 Series Gas Discharge Tube 3kA/2A
Compact axial device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics