Technical Document
Specifications
Brand
BournsSeries
2095
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
8kA
DC Spark Over Voltage
1600V
Impulse Spark Over Voltage
2400V
Mounting Type
Axial
Dimensions
8 (Dia.) x 8mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
€ 9.40
€ 1.88 Each (In a Pack of 5) (Exc. Vat)
€ 11.66
€ 2.331 Each (In a Pack of 5) (inc. VAT)
5
€ 9.40
€ 1.88 Each (In a Pack of 5) (Exc. Vat)
€ 11.66
€ 2.331 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsSeries
2095
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
8kA
DC Spark Over Voltage
1600V
Impulse Spark Over Voltage
2400V
Mounting Type
Axial
Dimensions
8 (Dia.) x 8mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics