Technical Document
Specifications
Brand
BournsSeries
2095
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
8kA
DC Spark Over Voltage
4000V
Impulse Spark Over Voltage
5500V
Mounting Type
Axial
Dimensions
8 (Dia.) x 8mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
€ 9.15
€ 1.83 Each (In a Pack of 5) (Exc. Vat)
€ 11.35
€ 2.269 Each (In a Pack of 5) (inc. VAT)
5
€ 9.15
€ 1.83 Each (In a Pack of 5) (Exc. Vat)
€ 11.35
€ 2.269 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.83 | € 9.15 |
25 - 45 | € 1.59 | € 7.95 |
50 - 95 | € 1.41 | € 7.05 |
100 - 245 | € 1.25 | € 6.25 |
250+ | € 1.17 | € 5.85 |
Technical Document
Specifications
Brand
BournsSeries
2095
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
8kA
DC Spark Over Voltage
4000V
Impulse Spark Over Voltage
5500V
Mounting Type
Axial
Dimensions
8 (Dia.) x 8mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics