Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
16.4A
Mounting Type
Radial
Maximum DC Resistance
7mΩ
Tolerance
±15%
Diameter
32.51mm
Depth
0.65in
Height
16.51mm
Dimensions
32.512 (Dia.) x 16.51mm
Lead Pitch
14.224mm
Series
2300
Lead Diameter
1.6764mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
Honduras
Product details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
€ 5.35
€ 5.35 Each (Exc. Vat)
€ 6.63
€ 6.63 Each (inc. VAT)
Standard
1
€ 5.35
€ 5.35 Each (Exc. Vat)
€ 6.63
€ 6.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 5.35 |
50 - 99 | € 4.70 |
100 - 199 | € 3.42 |
200 - 499 | € 3.29 |
500+ | € 3.16 |
Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
16.4A
Mounting Type
Radial
Maximum DC Resistance
7mΩ
Tolerance
±15%
Diameter
32.51mm
Depth
0.65in
Height
16.51mm
Dimensions
32.512 (Dia.) x 16.51mm
Lead Pitch
14.224mm
Series
2300
Lead Diameter
1.6764mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
Honduras
Product details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C