100kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Technical Document
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19.05mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
€ 2.92
€ 2.92 Each (Exc. Vat)
€ 3.62
€ 3.62 Each (inc. VAT)
Standard
1
€ 2.92
€ 2.92 Each (Exc. Vat)
€ 3.62
€ 3.62 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 2.92 |
10 - 99 | € 2.24 |
100 - 499 | € 1.41 |
500+ | € 1.38 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19.05mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878