100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

RS Stock No.: 796-4752Brand: BournsManufacturers Part No.: 3224G-1-101E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

Costa Rica

Product details

12-Turn 250mW 4mm 3224G Series Side Adjust

Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Select packaging type

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.13
10 - 49€ 5.09
50 - 99€ 4.80
100 - 499€ 3.63
500+€ 3.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

Costa Rica

Product details

12-Turn 250mW 4mm 3224G Series Side Adjust

Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in