Technical Document
Specifications
Brand
BournsMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.05mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
€ 27.10
€ 2.71 Each (Supplied in a Tube) (Exc. Vat)
€ 33.60
€ 3.36 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 27.10
€ 2.71 Each (Supplied in a Tube) (Exc. Vat)
€ 33.60
€ 3.36 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 99 | € 2.71 |
100 - 499 | € 2.43 |
500 - 999 | € 2.04 |
1000+ | € 1.98 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.05mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability