100Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

RS Stock No.: 796-4743Brand: BournsManufacturers Part No.: 3313J-1-101E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

125mW 3mm 3313J Series

Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2.53

€ 2.53 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Select packaging type

€ 2.53

€ 2.53 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

100Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 2.53
25+€ 2.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

125mW 3mm 3313J Series

Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in