Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3362
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.6mm
Shaft Diameter
2.77 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30194067
Product details
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
€ 13.10
€ 1.31 Each (Supplied in a Tube) (Exc. Vat)
€ 16.24
€ 1.62 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 13.10
€ 1.31 Each (Supplied in a Tube) (Exc. Vat)
€ 16.24
€ 1.62 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | € 1.31 |
25 - 49 | € 1.20 |
50 - 99 | € 1.12 |
100+ | € 0.89 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3362
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.6mm
Shaft Diameter
2.77 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30194067
Product details
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation