E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 3680 1kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-102L

RS Stock No.: 165-5976PBrand: BournsManufacturers Part No.: 3683S-1-102L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Digital Display

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±3%

Series

3680

Distrelec Product Id

16495014

Product details

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 387.75

€ 77.55 Each (Supplied in a Box) (Exc. Vat)

€ 480.81

€ 96.16 Each (Supplied in a Box) (inc. VAT)

Bourns 3680 1kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-102L
Select packaging type

€ 387.75

€ 77.55 Each (Supplied in a Box) (Exc. Vat)

€ 480.81

€ 96.16 Each (Supplied in a Box) (inc. VAT)

Bourns 3680 1kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-102L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Digital Display

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±3%

Series

3680

Distrelec Product Id

16495014

Product details

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more