Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
3
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Number of Terminals
6
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
3-Isolated Resistors
€ 20.00
€ 0.10 Each (In a Bag of 200) (Exc. Vat)
€ 24.80
€ 0.124 Each (In a Bag of 200) (inc. VAT)
200
€ 20.00
€ 0.10 Each (In a Bag of 200) (Exc. Vat)
€ 24.80
€ 0.124 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | € 0.10 | € 20.00 |
1000 - 2800 | € 0.10 | € 20.00 |
3000 - 4800 | € 0.08 | € 16.00 |
5000 - 9800 | € 0.08 | € 16.00 |
10000+ | € 0.08 | € 16.00 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
3
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Number of Terminals
6
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details