E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, 4600X 3.3kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 161-6856Brand: BournsManufacturers Part No.: 4608X-101-332LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

3.3kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors

Stock information temporarily unavailable.

€ 32.00

€ 0.16 Each (In a Bag of 200) (Exc. Vat)

€ 39.68

€ 0.198 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 3.3kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

€ 32.00

€ 0.16 Each (In a Bag of 200) (Exc. Vat)

€ 39.68

€ 0.198 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 3.3kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Resistance

3.3kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors