Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD

RS Stock No.: 183-7204Brand: BournsManufacturers Part No.: BPS110-AG01P0-2DG
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11,727.50

€ 46.91 Each (On a Reel of 250) (Exc. Vat)

€ 14,542.10

€ 58.168 Each (On a Reel of 250) (inc. VAT)

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD

€ 11,727.50

€ 46.91 Each (On a Reel of 250) (Exc. Vat)

€ 14,542.10

€ 58.168 Each (On a Reel of 250) (inc. VAT)

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more