E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, CAT16 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS Stock No.: 181-4439Brand: BournsManufacturers Part No.: CAT16-101J4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

100Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.00

€ 0.03 Each (On a Reel of 500) (Exc. Vat)

€ 18.60

€ 0.037 Each (On a Reel of 500) (inc. VAT)

Bourns, CAT16 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

€ 15.00

€ 0.03 Each (On a Reel of 500) (Exc. Vat)

€ 18.60

€ 0.037 Each (On a Reel of 500) (inc. VAT)

Bourns, CAT16 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

100Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAT16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more