Bourns, CAY10 47Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

Technical Document
Specifications
Brand
BournsResistance
47Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0804 (2010M)
Power Rating
0.125W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.35mm
Dimensions
2 x 1 x 0.35mm
Series
CAY10
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Product details
CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
€ 1.50
€ 0.03 Each (In a Pack of 50) (Exc. Vat)
€ 1.86
€ 0.037 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 1.50
€ 0.03 Each (In a Pack of 50) (Exc. Vat)
€ 1.86
€ 0.037 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsResistance
47Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0804 (2010M)
Power Rating
0.125W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.35mm
Dimensions
2 x 1 x 0.35mm
Series
CAY10
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Product details
CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ