Bourns, CAY16 47Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS Stock No.: 522-5715Brand: BournsManufacturers Part No.: CAY16-470J4LFDistrelec Article No.: 30194439
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

Bourns, CAY16 47Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Select packaging type

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

Bourns, CAY16 47Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 200€ 0.05€ 2.50
250 - 1200€ 0.05€ 2.50
1250+€ 0.05€ 2.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more