E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 1kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS Stock No.: 243-7680PBrand: BournsManufacturers Part No.: CAY16A-102J4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 1kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 1kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Country of Origin

Taiwan, Province Of China