Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
7.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
17A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.4 x 1.155mm
Maximum Operating Temperature
+150 °C
Height
1.155mm
Width
1.4mm
Test Current
1mA
Length
3mm
Maximum Reverse Leakage Current
20µA
Country of Origin
Philippines
Product details
Transient Voltage Suppressors, CDSOT23 Series, Bourns Electronics
ESD protection 30kV max.
Surge protection with 400W Peak Pulse Power
Transient Voltage Suppressors, Bourns Electronics
€ 115.00
€ 1.15 Each (Supplied on a Reel) (Exc. Vat)
€ 142.60
€ 1.426 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 115.00
€ 1.15 Each (Supplied on a Reel) (Exc. Vat)
€ 142.60
€ 1.426 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 1490 | € 1.15 | € 11.50 |
1500 - 2990 | € 0.99 | € 9.90 |
3000 - 5990 | € 0.99 | € 9.90 |
6000+ | € 0.97 | € 9.70 |
Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
7.5V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
17A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.4 x 1.155mm
Maximum Operating Temperature
+150 °C
Height
1.155mm
Width
1.4mm
Test Current
1mA
Length
3mm
Maximum Reverse Leakage Current
20µA
Country of Origin
Philippines
Product details
Transient Voltage Suppressors, CDSOT23 Series, Bourns Electronics
ESD protection 30kV max.
Surge protection with 400W Peak Pulse Power