Technical Document
Specifications
Brand
BournsVaristor Voltage
250V
Maximum DC Voltage Rating
5V
Clamping Voltage
25V
Material
Metal
Series
MLC
Capacitance
0.5pF
Length
1.6mm
Depth
0.8mm
Package/Case
0402 (1005M)
Dimensions
1.6 x 0.8mm
Country of Origin
Taiwan, Province Of China
Product details
ChipGuard® ESD Suppressors
RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsVaristor Voltage
250V
Maximum DC Voltage Rating
5V
Clamping Voltage
25V
Material
Metal
Series
MLC
Capacitance
0.5pF
Length
1.6mm
Depth
0.8mm
Package/Case
0402 (1005M)
Dimensions
1.6 x 0.8mm
Country of Origin
Taiwan, Province Of China
Product details
ChipGuard® ESD Suppressors
RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA