Bourns 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-103ELF

RS Stock No.: 740-9072PBrand: BournsManufacturers Part No.: CR0805-JW-103ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, CR0805-JW Series - 5%

The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CR0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-103ELF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Bourns 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-103ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CR0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, CR0805-JW Series - 5%

The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CR0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)