E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc

RS Stock No.: 122-9180Brand: BournsManufacturers Part No.: CVH252009-2R2MDistrelec Article No.: 30144059
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

252009

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Bourns 1008 CVH252009 Series Multilayer Power Chip Inductors

CVH252009 chip inductors from Bourns are a low profile solution, offered in a 1008 case size. A monolithic construction ensures high reliability. These power inductors feature a magnetically shielded construction which enables low radiation. CVH252009 inductors have low DC resistance.

Product Application Information

These chip power inductors are recommended for DC-DC converter applications. Examples include smartphones, tablets, SSD, HDDS, DVCs and DSCs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.60

€ 0.18 Each (In a Pack of 20) (Exc. Vat)

€ 4.46

€ 0.223 Each (In a Pack of 20) (inc. VAT)

Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc

€ 3.60

€ 0.18 Each (In a Pack of 20) (Exc. Vat)

€ 4.46

€ 0.223 Each (In a Pack of 20) (inc. VAT)

Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

252009

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Bourns 1008 CVH252009 Series Multilayer Power Chip Inductors

CVH252009 chip inductors from Bourns are a low profile solution, offered in a 1008 case size. A monolithic construction ensures high reliability. These power inductors feature a magnetically shielded construction which enables low radiation. CVH252009 inductors have low DC resistance.

Product Application Information

These chip power inductors are recommended for DC-DC converter applications. Examples include smartphones, tablets, SSD, HDDS, DVCs and DSCs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more