Technical Document
Specifications
Brand
BournsInductance
51 μH
Maximum dc Current
500mA
Package/Case
0331
Length
7.3mm
Depth
5.4mm
Height
4.7mm
Dimensions
7.3 x 5.4 x 4.7mm
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DR331
Core Material
Ferrite
Maximum Self Resonant Frequency
1GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
€ 8.40
€ 0.84 Each (In a Bag of 10) (Exc. Vat)
€ 10.42
€ 1.042 Each (In a Bag of 10) (inc. VAT)
Standard
10
€ 8.40
€ 0.84 Each (In a Bag of 10) (Exc. Vat)
€ 10.42
€ 1.042 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 0.84 | € 8.40 |
100 - 240 | € 0.63 | € 6.30 |
250 - 490 | € 0.55 | € 5.50 |
500 - 990 | € 0.55 | € 5.50 |
1000+ | € 0.55 | € 5.50 |
Technical Document
Specifications
Brand
BournsInductance
51 μH
Maximum dc Current
500mA
Package/Case
0331
Length
7.3mm
Depth
5.4mm
Height
4.7mm
Dimensions
7.3 x 5.4 x 4.7mm
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DR331
Core Material
Ferrite
Maximum Self Resonant Frequency
1GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines