Technical Document
Specifications
Brand
BournsMounting Type
Through Hole
Number of Values
12
Resistance Range
500 Ω → 100 kΩ
Series
H-870
Number of Pieces
60
Resistance Tolerance
±2 %, ±3 %, ±5%
Country of Origin
United States
Product details
Through-Hole Trimming Potentiometer Design Kit - Trimpot® H-870
Bourns Trimpot® H-870 Trimming Potentiometer design kit to accommodate various applications and board designs. Each H-870 Design kit contains a variety of sizes of multiturn and single-turn through-hole potentiometers which have an open frame and are sealed. The H-870 series Design Kits have a wide variety of applications including Phone headsets, Power supplies, Credit card readers, Smoke detectors, Plasma televisions, GPS navigation, Barcode scanners, CCTV cameras, Control systems, Radar systems, Analytical equipment and Stereo equipment
Through hole trimmers
€ 52.57
€ 52.57 Each (Exc. Vat)
€ 65.19
€ 65.19 Each (inc. VAT)
1
€ 52.57
€ 52.57 Each (Exc. Vat)
€ 65.19
€ 65.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 52.57 |
5 - 9 | € 51.87 |
10+ | € 51.27 |
Technical Document
Specifications
Brand
BournsMounting Type
Through Hole
Number of Values
12
Resistance Range
500 Ω → 100 kΩ
Series
H-870
Number of Pieces
60
Resistance Tolerance
±2 %, ±3 %, ±5%
Country of Origin
United States
Product details
Through-Hole Trimming Potentiometer Design Kit - Trimpot® H-870
Bourns Trimpot® H-870 Trimming Potentiometer design kit to accommodate various applications and board designs. Each H-870 Design kit contains a variety of sizes of multiturn and single-turn through-hole potentiometers which have an open frame and are sealed. The H-870 series Design Kits have a wide variety of applications including Phone headsets, Power supplies, Credit card readers, Smoke detectors, Plasma televisions, GPS navigation, Barcode scanners, CCTV cameras, Control systems, Radar systems, Analytical equipment and Stereo equipment