Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

RS Stock No.: 181-4425Brand: BournsManufacturers Part No.: PEC16-4220F-N0024Distrelec Article No.: 30247399
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Series

PEC16

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP40

Overall Height

17.7mm

Overall Width

16mm

Overall Depth

31.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Current Rating

1 A @ 5 V dc

€ 292.00

€ 1.46 Each (In a Box of 200) (Exc. Vat)

€ 362.08

€ 1.81 Each (In a Box of 200) (inc. VAT)

Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

€ 292.00

€ 1.46 Each (In a Box of 200) (Exc. Vat)

€ 362.08

€ 1.81 Each (In a Box of 200) (inc. VAT)

Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Series

PEC16

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP40

Overall Height

17.7mm

Overall Width

16mm

Overall Depth

31.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Current Rating

1 A @ 5 V dc