E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32

RS Stock No.: 769-2108Brand: BournsManufacturers Part No.: PV32H101A01B00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

1-Turn 500mW Sealed 6mm PV32 Series

Round shaped body uses smaller area than the same 6mm square potentiometer
Sealed construction protects the interior from dust and liquid, for stable performance
Flammability: UL94V-0
Top adjustment by screwdriver slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32
Select packaging type

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

1-Turn 500mW Sealed 6mm PV32 Series

Round shaped body uses smaller area than the same 6mm square potentiometer
Sealed construction protects the interior from dust and liquid, for stable performance
Flammability: UL94V-0
Top adjustment by screwdriver slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in