E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X

RS Stock No.: 769-2218Brand: BournsManufacturers Part No.: PV36X203C01B00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

25-Turn 500mW Sealed 10mm PV36X Series

High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

25-Turn 500mW Sealed 10mm PV36X Series

High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in