Technical Document
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
920mA
Package/Case
0403
Length
4.5mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
240mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
28MHz
Inductor Construction
Ferrite Core
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28
€ 44.00
€ 0.44 Each (On a Reel of 100) (Exc. Vat)
€ 54.56
€ 0.546 Each (On a Reel of 100) (inc. VAT)
100
€ 44.00
€ 0.44 Each (On a Reel of 100) (Exc. Vat)
€ 54.56
€ 0.546 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | € 0.44 | € 44.00 |
200 - 400 | € 0.42 | € 42.00 |
500 - 900 | € 0.37 | € 37.00 |
1000+ | € 0.34 | € 34.00 |
Technical Document
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
920mA
Package/Case
0403
Length
4.5mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
240mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
28MHz
Inductor Construction
Ferrite Core
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28