Bourns, SDR1005, 1005 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2A Idc Q:29

RS Stock No.: 122-9194Brand: BournsManufacturers Part No.: SDR1005-220ML
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

2A

Package/Case

1005

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR1005

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 18MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

29

Country of Origin

China

Product details

SDR1005 Series Wire Wound Chokes

Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.50

€ 0.65 Each (In a Pack of 10) (Exc. Vat)

€ 8.06

€ 0.806 Each (In a Pack of 10) (inc. VAT)

Bourns, SDR1005, 1005 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2A Idc Q:29

€ 6.50

€ 0.65 Each (In a Pack of 10) (Exc. Vat)

€ 8.06

€ 0.806 Each (In a Pack of 10) (inc. VAT)

Bourns, SDR1005, 1005 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2A Idc Q:29

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

2A

Package/Case

1005

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR1005

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 18MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

29

Country of Origin

China

Product details

SDR1005 Series Wire Wound Chokes

Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more