Technical Document
Specifications
Brand
BournsPrimary Inductance
3.8H
Insertion Loss
2dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
6mH
Dimensions
9.6 x 7.36 x 14mm
Depth
14mm
Length
9.6mm
Width
7.36mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
0.2kHz
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).
€ 122.96
€ 2.32 Each (In a Bag of 53) (Exc. Vat)
€ 152.47
€ 2.877 Each (In a Bag of 53) (inc. VAT)
53
€ 122.96
€ 2.32 Each (In a Bag of 53) (Exc. Vat)
€ 152.47
€ 2.877 Each (In a Bag of 53) (inc. VAT)
Stock information temporarily unavailable.
53
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
53 - 477 | € 2.32 | € 122.96 |
530 - 1007 | € 2.11 | € 111.83 |
1060 - 1272 | € 1.98 | € 104.94 |
1325 - 2597 | € 1.98 | € 104.94 |
2650+ | € 1.96 | € 103.88 |
Technical Document
Specifications
Brand
BournsPrimary Inductance
3.8H
Insertion Loss
2dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
6mH
Dimensions
9.6 x 7.36 x 14mm
Depth
14mm
Length
9.6mm
Width
7.36mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
0.2kHz
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).