Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-218
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
6600W
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
13.5 x 8.5 x 4.85mm
Maximum Operating Temperature
+175 °C
Height
4.85mm
Width
8.5mm
Test Current
5mA
Maximum Reverse Leakage Current
10µA
Surge Current Rating
170 (Reverse)A
Working Voltage
24V
Automotive Standard
AEC-Q101
Length
13.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
5
P.O.A.
Standard
5
Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-218
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
6600W
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
13.5 x 8.5 x 4.85mm
Maximum Operating Temperature
+175 °C
Height
4.85mm
Width
8.5mm
Test Current
5mA
Maximum Reverse Leakage Current
10µA
Surge Current Rating
170 (Reverse)A
Working Voltage
24V
Automotive Standard
AEC-Q101
Length
13.5mm
Country of Origin
Taiwan, Province Of China