Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 2.2A Idc Q:24

Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
2.2A
Package/Case
1208
Length
12.7mm
Depth
12.7mm
Height
8.5mm
Dimensions
12.7 x 12.7 x 8.5mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
85mΩ
Series
SRR1208
Core Material
Ferrite
Maximum Self Resonant Frequency
5MHz
Minimum Quality Factor
24
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
€ 1.38
€ 1.38 Each (Exc. Vat)
€ 1.71
€ 1.71 Each (inc. VAT)
Standard
1
€ 1.38
€ 1.38 Each (Exc. Vat)
€ 1.71
€ 1.71 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 1.38 |
15 - 29 | € 1.33 |
30 - 59 | € 1.23 |
60 - 119 | € 1.10 |
120+ | € 0.97 |
Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
2.2A
Package/Case
1208
Length
12.7mm
Depth
12.7mm
Height
8.5mm
Dimensions
12.7 x 12.7 x 8.5mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
85mΩ
Series
SRR1208
Core Material
Ferrite
Maximum Self Resonant Frequency
5MHz
Minimum Quality Factor
24
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.