Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Bourns TIP2955-S PNP Bipolar Transistor, 15 A, 60 V, 3-Pin SOT-93

RS Stock No.: 656-2009Brand: BournsManufacturers Part No.: TIP2955-S
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-93

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

12.2 x 15.2 x 4.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns TIP2955-S PNP Bipolar Transistor, 15 A, 60 V, 3-Pin SOT-93

P.O.A.

Bourns TIP2955-S PNP Bipolar Transistor, 15 A, 60 V, 3-Pin SOT-93
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-93

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

12.2 x 15.2 x 4.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in