Technical Document
Specifications
Brand
Brad from MolexSeries
Micro-Change
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Conductor Material
Copper Alloy
Product details
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
€ 15.98
€ 15.98 Each (Exc. Vat)
€ 19.82
€ 19.82 Each (inc. VAT)
1
€ 15.98
€ 15.98 Each (Exc. Vat)
€ 19.82
€ 19.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 15.98 |
5 - 24 | € 15.43 |
25 - 49 | € 14.83 |
50+ | € 14.23 |
Technical Document
Specifications
Brand
Brad from MolexSeries
Micro-Change
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Conductor Material
Copper Alloy
Product details
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable