Brad from Molex Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 913-2197Brand: Brad from MolexManufacturers Part No.: 1200651978
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

120065

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

5.8mm

American Wire Gauge

22 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Insulation material

TPU

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Country of Origin

Poland

Product details

Single Ended Leads

2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

BRAD - M12

You may be interested in

€ 17.75

€ 17.75 Each (Exc. Vat)

€ 22.01

€ 22.01 Each (inc. VAT)

Brad from Molex Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 17.75

€ 17.75 Each (Exc. Vat)

€ 22.01

€ 22.01 Each (inc. VAT)

Brad from Molex Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 17.75
5 - 24€ 17.12
25 - 49€ 16.44
50+€ 14.83
You may be interested in

Technical Document

Specifications

Series

120065

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

5.8mm

American Wire Gauge

22 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Insulation material

TPU

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Country of Origin

Poland

Product details

Single Ended Leads

2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

BRAD - M12

You may be interested in