Technical Document
Specifications
Brand
Brad from MolexLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Outer Sheath Material
PUR
Sheath Colour
Black
Wiring Configuration
Straight Through
Product details
Patch Leads (Unterminated at One End)
These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.
Integrally moulded plugs or sockets
BRAD Range
€ 47.35
€ 47.35 Each (Exc. Vat)
€ 58.71
€ 58.71 Each (inc. VAT)
1
€ 47.35
€ 47.35 Each (Exc. Vat)
€ 58.71
€ 58.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 47.35 |
15 - 49 | € 45.65 |
50+ | € 44.04 |
Technical Document
Specifications
Brand
Brad from MolexLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Outer Sheath Material
PUR
Sheath Colour
Black
Wiring Configuration
Straight Through
Product details
Patch Leads (Unterminated at One End)
These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.
Integrally moulded plugs or sockets