E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brad from Molex Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 751-9006Brand: Brad from MolexManufacturers Part No.: 8030P1E03M100
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs

Brad® Micro-Change® single ended female cordsets with M12 single keyways (A-Coding) and LED indication for power and PNP sensor signal trigger. The connectors for these Brad® Micro-Change® single ended female cordsets are right angle configured and are made from PUR gold plated copper alloy contacts.

IEC compliant M12 cordset assembly
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature

BRAD - M12

Stock information temporarily unavailable.

€ 79.90

€ 79.90 Each (Exc. Vat)

€ 99.08

€ 99.08 Each (inc. VAT)

Brad from Molex Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 79.90

€ 79.90 Each (Exc. Vat)

€ 99.08

€ 99.08 Each (inc. VAT)

Brad from Molex Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.90
5 - 24€ 77.06
25 - 49€ 74.13
50+€ 73.22

Technical Document

Specifications

Number of Cores

3

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs

Brad® Micro-Change® single ended female cordsets with M12 single keyways (A-Coding) and LED indication for power and PNP sensor signal trigger. The connectors for these Brad® Micro-Change® single ended female cordsets are right angle configured and are made from PUR gold plated copper alloy contacts.

IEC compliant M12 cordset assembly
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature

BRAD - M12