E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brad Industrial Automation Cable Assembly, 1m

RS Stock No.: 161-8477Brand: BradManufacturers Part No.: 120066-5456
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Brad

Series

120066

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Operating Temperature Range

-40 → +90 °C

Outer Diameter

5.1mm

American Wire Gauge

22

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Standards Met

UL

Cable Shape

Multicore

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Brad Industrial Automation Cable Assembly, 1m

P.O.A.

Brad Industrial Automation Cable Assembly, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brad

Series

120066

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Operating Temperature Range

-40 → +90 °C

Outer Diameter

5.1mm

American Wire Gauge

22

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Standards Met

UL

Cable Shape

Multicore

Country of Origin

Poland