Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 9.53 mm Width

RS Stock No.: 277-3427Brand: BradyManufacturers Part No.: 139741Distrelec Article No.: 30078030
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Black

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 42.21

€ 42.21 Each (Exc. Vat)

€ 52.34

€ 52.34 Each (inc. VAT)

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 9.53 mm Width

€ 42.21

€ 42.21 Each (Exc. Vat)

€ 52.34

€ 52.34 Each (inc. VAT)

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 9.53 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Black

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico