Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 57.15 mm Width

RS Stock No.: 277-3452Brand: BradyManufacturers Part No.: 150031Distrelec Article No.: 30322778
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

57.15 mm

Works With Printer Models

J2000

Background Colour

White

Series

B-2569

Tape Length

30.48 m

Material

Inkjet Receptive Polyester

Country of Origin

United States

Stock information temporarily unavailable.

€ 454.48

€ 454.48 Each (Exc. Vat)

€ 563.56

€ 563.56 Each (inc. VAT)

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 57.15 mm Width

€ 454.48

€ 454.48 Each (Exc. Vat)

€ 563.56

€ 563.56 Each (inc. VAT)

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 57.15 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

57.15 mm

Works With Printer Models

J2000

Background Colour

White

Series

B-2569

Tape Length

30.48 m

Material

Inkjet Receptive Polyester

Country of Origin

United States