Brady BM on White Heatshrink Labels, 1in Label Length, 0.187in Label Width

RS Stock No.: 362-393Brand: BradyManufacturers Part No.: BM-187-1-342-YL
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Works With Printer Models

BMP61, BMP71, M610, M611, M710

Background Colour

White

Series

BM

Label Width

0.187in

Label Length

1in

Country of Origin

United States

Stock information temporarily unavailable.

€ 488.23

€ 488.23 1 Box of 1000 (Exc. Vat)

€ 605.41

€ 605.41 1 Box of 1000 (inc. VAT)

Brady BM on White Heatshrink Labels, 1in Label Length, 0.187in Label Width

€ 488.23

€ 488.23 1 Box of 1000 (Exc. Vat)

€ 605.41

€ 605.41 1 Box of 1000 (inc. VAT)

Brady BM on White Heatshrink Labels, 1in Label Length, 0.187in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Works With Printer Models

BMP61, BMP71, M610, M611, M710

Background Colour

White

Series

BM

Label Width

0.187in

Label Length

1in

Country of Origin

United States