E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brady Red, White High Visibility Tape 25.00mm x 33.00m

RS Stock No.: 277-3478Brand: BradyManufacturers Part No.: 275102Distrelec Article No.: 30374425
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

Brady

Colour

Red, White

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 72.07

€ 72.07 1 Reel of 1300 (Exc. Vat)

€ 89.37

€ 89.37 1 Reel of 1300 (inc. VAT)

Brady Red, White High Visibility Tape 25.00mm x 33.00m

€ 72.07

€ 72.07 1 Reel of 1300 (Exc. Vat)

€ 89.37

€ 89.37 1 Reel of 1300 (inc. VAT)

Brady Red, White High Visibility Tape 25.00mm x 33.00m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Colour

Red, White

Tape Type

Directional Arrow Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

25.00mm

Length

33.00m

Country of Origin

Belgium