Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
BMP41, BMP51
Background Colour
Black on White, Transparent
Series
B-427
Print Colour
Black
Label Quantity
70Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
69.85 mm x 12.70mm
Country of Origin
Mexico
€ 56.36
€ 56.36 Each (Exc. Vat)
€ 69.89
€ 69.89 Each (inc. VAT)
1
€ 56.36
€ 56.36 Each (Exc. Vat)
€ 69.89
€ 69.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
BMP41, BMP51
Background Colour
Black on White, Transparent
Series
B-427
Print Colour
Black
Label Quantity
70Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
69.85 mm x 12.70mm
Country of Origin
Mexico