Brady B-425A Black on White Label Printer Labels, 1.575 in Length, 1.181 in Width, 1.575in Label Length, 1.181in Label

RS Stock No.: 428-059Brand: BradyManufacturers Part No.: M5-01-425-FT
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

1.181 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-425A

Print Colour

Black

Tape Length

1.575 in

Label Width

1.181in

Label Length

1.575in

Country of Origin

Mexico

€ 75.65

€ 75.65 1 Box of 200 (Exc. Vat)

€ 93.81

€ 93.81 1 Box of 200 (inc. VAT)

Brady B-425A Black on White Label Printer Labels, 1.575 in Length, 1.181 in Width, 1.575in Label Length, 1.181in Label

€ 75.65

€ 75.65 1 Box of 200 (Exc. Vat)

€ 93.81

€ 93.81 1 Box of 200 (inc. VAT)

Brady B-425A Black on White Label Printer Labels, 1.575 in Length, 1.181 in Width, 1.575in Label Length, 1.181in Label

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Tape Width

1.181 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-425A

Print Colour

Black

Tape Length

1.575 in

Label Width

1.181in

Label Length

1.575in

Country of Origin

Mexico