E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brady B-417 on White, Transparent Label, 19.05 mm Width

RS Stock No.: 242-3581Brand: BradyManufacturers Part No.: M61-18-417
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP61, M611

Background Colour

White, Transparent

Series

B-417

Label Quantity

250Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements

Label Dimensions

25.40 mm x 19.05mm

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady B-417 on White, Transparent Label, 19.05 mm Width

P.O.A.

Brady B-417 on White, Transparent Label, 19.05 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP61, M611

Background Colour

White, Transparent

Series

B-417

Label Quantity

250Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements

Label Dimensions

25.40 mm x 19.05mm

Country of Origin

Mexico

You may be interested in