Brainboxes 2 Port PCI RS232, RS422, RS485 Serial Card

Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
230.4kbit/s
Connection Port
RS232, RS422, RS485
FIFO Size
256 (Transmitter) B, 32 (Receiver) B
Distrelec Product Id
30248329
Country of Origin
United Kingdom
Product details
ES-357 Ethernet to Serial Server RS232/RS422/RS485
Ethernet to Serial device server provides acess to 1 RS232 and 1 RS422/485 serial port. It provides data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line driver, to deliver uncompromising performance. Designed with a user friendly interface, it is simple to use and powerful in operation.
1 Port RS232 & 1 Port RS422/485
Ethernet to Serial Device server
Data rate from 110 to 921,600 baud
Serial Port Tunnelling allows serial cable replacement over any distance- no software required
Removable terminal blocks for easy wiring
€ 338.29
€ 338.29 Each (Exc. Vat)
€ 419.48
€ 419.48 Each (inc. VAT)
1
€ 338.29
€ 338.29 Each (Exc. Vat)
€ 419.48
€ 419.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
230.4kbit/s
Connection Port
RS232, RS422, RS485
FIFO Size
256 (Transmitter) B, 32 (Receiver) B
Distrelec Product Id
30248329
Country of Origin
United Kingdom
Product details
ES-357 Ethernet to Serial Server RS232/RS422/RS485
Ethernet to Serial device server provides acess to 1 RS232 and 1 RS422/485 serial port. It provides data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line driver, to deliver uncompromising performance. Designed with a user friendly interface, it is simple to use and powerful in operation.
1 Port RS232 & 1 Port RS422/485
Ethernet to Serial Device server
Data rate from 110 to 921,600 baud
Serial Port Tunnelling allows serial cable replacement over any distance- no software required
Removable terminal blocks for easy wiring