Brainboxes Power Brick AC/DC Adapter 5V dc Output, 1.2A Output

RS Stock No.: 240-7055Brand: BrainboxesManufacturers Part No.: PW-800
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

1.2A

Number of Outputs

1

Type

Power Adapter

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 36.99

€ 36.99 1 Box of 1 (Exc. Vat)

€ 45.87

€ 45.87 1 Box of 1 (inc. VAT)

Brainboxes Power Brick AC/DC Adapter 5V dc Output, 1.2A Output

€ 36.99

€ 36.99 1 Box of 1 (Exc. Vat)

€ 45.87

€ 45.87 1 Box of 1 (inc. VAT)

Brainboxes Power Brick AC/DC Adapter 5V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

1.2A

Number of Outputs

1

Type

Power Adapter

Country of Origin

United Kingdom