Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
3
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
64 B
Country of Origin
United Kingdom
Product details
Serial Boards (3 & 4 Ports)
Half sized surface mount card providing independent RS-232 ports through 9-pin 'D' connectors
3 Port Card - 'D' connectors on fixing brackets
4 Port Card - 4th port added to the card via a cable which goes from a header on the board to a free PC expansion slot
A low cost high density upgrade to your communication ports
UART: 16550
€ 346.70
€ 346.70 Each (Exc. Vat)
€ 429.91
€ 429.91 Each (inc. VAT)
1
€ 346.70
€ 346.70 Each (Exc. Vat)
€ 429.91
€ 429.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
3
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
64 B
Country of Origin
United Kingdom
Product details
Serial Boards (3 & 4 Ports)
Half sized surface mount card providing independent RS-232 ports through 9-pin 'D' connectors
3 Port Card - 'D' connectors on fixing brackets
4 Port Card - 4th port added to the card via a cable which goes from a header on the board to a free PC expansion slot
A low cost high density upgrade to your communication ports
UART: 16550