Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Brainboxes 4 Port PCI RS232 Serial Board

RS Stock No.: 514-4694Brand: BrainboxesManufacturers Part No.: UC-701
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

4

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

64 B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brainboxes 4 Port PCI RS232 Serial Board

P.O.A.

Brainboxes 4 Port PCI RS232 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

4

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

64 B

Country of Origin

China

You may be interested in