Brainboxes 1 ExpressCard RS232 Serial Card

RS Stock No.: 413-346Brand: BrainboxesManufacturers Part No.: VX-001
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

ExpressCard

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 (Transmitter) B, 256 (Receiver) B

Country of Origin

United Kingdom

Product details

VX-001 ExpressCard Serial Card RS232

ExpressCard serial card provides 1 RS232 serial port. The serial card is 34mm wide and has data transfer rates up to 921,600 baud rates. 128 byte deep transmit and 256 byte received FIFOS, coupled with 1Mbit/s line drivers, to deliver uncompromising performance on your laptop/PC.

1 Port RS232
ExpressCard technology
Data rate from 110 to 921,600 baud
DB9 connector (9 pin male)
Fits into any 34mm or 54mm ExpressCard slot
Drivers for all popular operating systems

You may be interested in
Stock information temporarily unavailable.

€ 132.99

€ 132.99 Each (Exc. Vat)

€ 164.91

€ 164.91 Each (inc. VAT)

Brainboxes 1 ExpressCard RS232 Serial Card

€ 132.99

€ 132.99 Each (Exc. Vat)

€ 164.91

€ 164.91 Each (inc. VAT)

Brainboxes 1 ExpressCard RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

ExpressCard

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 (Transmitter) B, 256 (Receiver) B

Country of Origin

United Kingdom

Product details

VX-001 ExpressCard Serial Card RS232

ExpressCard serial card provides 1 RS232 serial port. The serial card is 34mm wide and has data transfer rates up to 921,600 baud rates. 128 byte deep transmit and 256 byte received FIFOS, coupled with 1Mbit/s line drivers, to deliver uncompromising performance on your laptop/PC.

1 Port RS232
ExpressCard technology
Data rate from 110 to 921,600 baud
DB9 connector (9 pin male)
Fits into any 34mm or 54mm ExpressCard slot
Drivers for all popular operating systems

You may be interested in